ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1.08 m x 1 m x
- RS 제품 번호:
- 202-661
- 제조사 부품 번호:
- 1STQ007099A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩643,540.00
제조사가 재고 비축중
- 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩643,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-661
- 제조사 부품 번호:
- 1STQ007099A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Height | 1.08m | |
| Colour | RAL 7035 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS and REACH compliant | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Height 1.08m | ||
Colour RAL 7035 | ||
Series 1STQ | ||
Standards/Approvals RoHS and REACH compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands as a robust and efficient solution for managing power distribution in various environments. This product is designed to accommodate modular boards within the System pro E Power range, ensuring flexibility and adaptability for different applications. With its durable pickled steel sheet construction and an appealing surface finish in RAL 7035, it not only provides excellent safety features but also integrates seamlessly into modern building aesthetics. The board's dimensions are crafted to optimise space utilisation while providing ample connectivity options for various electrical components.
Modular compatibility with System pro E Power
High quality pickled steel for durability
RoHS and REACH compliant
Modern RAL 7035 surface finish
Optimized dimensions for efficient space use
Easy installation and integration
관련된 링크들
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1m
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 300 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 700 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x