ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 700 mm x 1 m x

Subtotal (1 unit)*

₩893,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩893,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-189
제조사 부품 번호:
1STQ007162A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

700mm

Material

Pickled Steel Sheet

Height

700mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the diverse needs of modern electrical installations. This high performance solution offers unrivalled versatility and reliability, making it an essential addition to any electrical system. Constructed from pickled steel sheet, the board features an eye catching orange peel finish in RAL 7035, ensuring it not only functions well but also stands out in any environment. With a compact design that boasts a net width of 800 mm and a height of 700 mm, the PTBO1070 is ideal for both new installations and retrofitting into existing systems.

Compact for flexible installation

Durable pickled steel construction

Eye catching finish for aesthetic appeal

RoHS and REACH compliant

Compatible with various modular systems

Suitable for top and bottom functions

Lightweight for easy handling and installation

관련된 링크들