Fibox Polycarbonate Enclosure Lid for Use with EK Enclosure 50 mm x 380 mm x 280mm
- RS 제품 번호:
- 111-891
- 제조사 부품 번호:
- EKPZR EXTENSION FRAME
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩113,260.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 111-891
- 제조사 부품 번호:
- EKPZR EXTENSION FRAME
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Lid | |
| Length | 380mm | |
| For Use With | EK Enclosure | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 50mm | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN/VDE 0472, EN 60529, EN 62262, IEC 60685 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Lid | ||
Length 380mm | ||
For Use With EK Enclosure | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 50mm | ||
Colour Grey | ||
IP Rating IP67 | ||
Standards/Approvals DIN/VDE 0472, EN 60529, EN 62262, IEC 60685 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- FI
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
관련된 링크들
- Fibox Polycarbonate Extension Frame, 50 mm H, 280mm W, 560 mm L For Use With EK Enclosure
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPL Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPE Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPG Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 180 mm x 380 mm x 280 mm
- Fibox EKOE Series Polycarbonate Enclosure for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 130 mm x 380 mm x 280 mm