Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 130 mm x 380 mm x 280 mm
- RS 제품 번호:
- 581-379
- 제조사 부품 번호:
- EKPE 130 G + EKPVT
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩227,140.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩227,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 581-379
- 제조사 부품 번호:
- EKPE 130 G + EKPVT
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Width | 280mm | |
| External Length | 380mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | EK | |
| Standards/Approvals | GOST R, FIMKO, SGS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Width 280mm | ||
External Length 380mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series EK | ||
Standards/Approvals GOST R, FIMKO, SGS | ||
- COO (Country of Origin):
- FI
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately
What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
관련된 링크들
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 130 mm x 380 mm x 190 mm