ABB EstrongZ LED Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 2 NO/2 NC, IP69K
- RS 제품 번호:
- 253-1557
- 제조사 부품 번호:
- 2TLA050220R0222
- 제조업체:
- ABB
Subtotal (1 unit)*
₩792,460.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩792,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1557
- 제조사 부품 번호:
- 2TLA050220R0222
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | 316 Stainless Steel | |
| Push Button Actuation | Turn Release | |
| Series | EstrongZ LED | |
| Illuminated | Yes | |
| IP Rating | IP69K | |
| Colour | Red | |
| Terminal Type | M20 | |
| Head Style | Round | |
| Contact AC Voltage | 230V | |
| Switch Configuration | Emergency Stop | |
| Depth | 105mm | |
| Standards/Approvals | CE (2TLC172096D0201) | |
| Hazardous Area Certification | No | |
| Length | 105mm | |
| Width | 66mm | |
| Safety Contacts | NO, NC | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material 316 Stainless Steel | ||
Push Button Actuation Turn Release | ||
Series EstrongZ LED | ||
Illuminated Yes | ||
IP Rating IP69K | ||
Colour Red | ||
Terminal Type M20 | ||
Head Style Round | ||
Contact AC Voltage 230V | ||
Switch Configuration Emergency Stop | ||
Depth 105mm | ||
Standards/Approvals CE (2TLC172096D0201) | ||
Hazardous Area Certification No | ||
Length 105mm | ||
Width 66mm | ||
Safety Contacts NO, NC | ||
해당 안됨
- COO (Country of Origin):
- GB
ABB EstrongZ LED Series Emergency Stop Push Button, Red, 316 Stainless Steel Housing - 2TLA050220R0222
This emergency stop push button provides a robust, manually operated means to interrupt machinery circuits in industrial settings. Designed for surface mounting, it offers illuminated status indication and a turn-release actuation for controlled reset after activation. The unit is built for corrosive or wash‑down environments and connects via an M20 terminal, making it suitable for panel or enclosure integration where a visible, accessible emergency cut‑off is required.
Features and Benefits:
• 316 stainless steel housing resists corrosion in harsh environments
• IP69K rating allows high‑pressure, high‑temperature wash‑down
• Illuminated head provides clear Visual status under low light
• 2NO2NC contact arrangement supports safety and auxiliary circuits
• Turn‑release actuation prevents accidental re‑engagement
• Rated for 230V AC operation for common industrial supplies
• IP69K rating allows high‑pressure, high‑temperature wash‑down
• Illuminated head provides clear Visual status under low light
• 2NO2NC contact arrangement supports safety and auxiliary circuits
• Turn‑release actuation prevents accidental re‑engagement
• Rated for 230V AC operation for common industrial supplies
Applications
• Suitable for food processing lines requiring wash‑down‑capable emergency stops
• Ideal for marine and offshore control panels needing corrosion resistance
• Used with manufacturing machinery incorporating safety and signalling loops
• Can be used for OEM enclosures where visible emergency control is required
• Ideal for marine and offshore control panels needing corrosion resistance
• Used with manufacturing machinery incorporating safety and signalling loops
• Can be used for OEM enclosures where visible emergency control is required
What form of reset does it require after activation?
It uses a turn‑to‑release mechanism, requiring a deliberate twist to restore the actuated mechanism and close circuits as designed.
How are electrical connections MADE to the device?
Termination is via an M20 cable entry, permitting secure conduit or gland‑mounted cable attachment for power and contact wiring.
Does the enclosure material suit corrosive atmospheres?
The external Shell is stainless steel grade 316, selected for enhanced resistance to chlorides and similar corrosive agents.
How many switching contacts are provided for safety logic?
The switch incorporates two normally open and two normally closed contacts for integration into separate safety and signalling circuits.
관련된 링크들
- ABB EstrongZ Series Emergency Stop Push Button, Screw, 2 NO/2 NC, IP69K, IP67
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
- ABB Smile Series Turn Release Emergency Stop Push Button, Surface Mount, 32 mm Cutout, 2 NC, IP65
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 2 NO/2 NC, IP65
- ABB Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 32.2 mm Cutout, 2 NC, IP65
- ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 32.2 mm Cutout, 2 NC, IP65
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 32.2 mm Cutout, 5P,
- Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55