RS PRO Pull to Release Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, INC, IP65

Subtotal (1 Box of 1 unit)*

₩28,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 69 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩28,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-717
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

INC

Push Button Actuation

Pull to Release

Illuminated

No

Series

RS PRO

IP Rating

IP65

Colour

Red

Head Style

Mushroom

Standards/Approvals

CE, UKCA, RoHS

Head Diameter

40mm

Hazardous Area Certification

No

Push Button Material

Zamak

COO (Country of Origin):
IT

RS PRO Emergency Push Button Switch – With Latch, 22.5mm Cut-Out, 1NC


Unlock reliability and global compliance with the RS PRO emergency push button switch, designed to meet all your industrial control needs. With a 22.5mm cut-out and intuitive latch switch operation, this mushroom-style pushbutton is engineered for ultimate ease of use and installation, delivering top performance wherever it’s deployed.

Features and Benefits


  • Contact Configuration: 1NC, ensuring versatile operation for various applications

  • Bright red actuator colour for high visibility, enhancing safety

  • Round actuator, ergonomic, and easy to operate, especially in emergency

  • 22.5mm cut-out

  • Ingress Protection: IP20 and IP65 ratings mean this switch can handle challenging environments, offering protection against dust, water splashes, and more

  • Why Choose the RS PRO Push Button Switch?


  • Global Compliance: Meets the stringent EN / IEC 60947-5-1 standard.

  • Quick setup with a latch mechanism, plus a pull-to-release function for added convenience.

  • Perfect for a wide range of industrial applications, offering Normally Closed (NC) contact configuration

  • Package Includes:


  • 1 x Pushbutton

  • 1 x Support base

  • 1 x Electrical contacts

  • Applications


  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • 관련된 링크들