Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head 45 mm Diameter

Subtotal (1 unit)*

₩96,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩96,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-6440
제조사 부품 번호:
152863 M22-PV45P-MPI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Emergency Stop Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Pull to Release

Push Button Style

Non-Lighted

IP Rating

IP66

Illuminated

No

Push Button Diameter

45mm

Hazardous Area Certification

No

비준수

COO (Country of Origin):
MA

Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Red - 152863 M22-PV45P-MPI


This emergency stop push button head is a VITAL safety device designed for industrial applications. Part of the M22 series, it features a robust palm-tree shape with a 45mm push button diameter and is intended for quick actuation in emergency situations. The unit has a 22.5mm cutout diameter, ensuring seamless integration into various control panels. With a striking red colour and non-illuminated design, it is easily identifiable in critical circumstances.

Features & Benefits


• Tamper-proof design enhances safety in emergency situations
• Delivers reliable pull-to-release action for quick operation
• Mechanical switch position indication ensures operational clarity
• Robust IP66 rating protects against dust and water ingress
• Durable construction supports up to 100,000 mechanical operations
• Designed to function across a wide temperature range of -25°C to 70°C

Applications


• Used for emergency stopping in manufacturing equipment
• Suitable for integration in control panels for automated systems
• Ideal for machine safety circuits in industrial environments
• Effective in assembly lines to enhance personnel safety

How does the button's pull-to-release function improve safety?


The pull-to-release function ensures that an operator can quickly engage the emergency stop without confusion, facilitating swift action during critical incidents, thereby enhancing workplace safety.

What ensures the push button's visibility in various environments?


The bright red colour of the actuator is designed for high visibility, allowing operators to locate the emergency stop button quickly even in low-light or chaotic conditions.

Can this push button function effectively in extreme temperatures?


Yes, the operating range of this device is between -25°C and 70°C, making it suitable for use in a variety of climates and conditions typically found in industrial settings.

What kind of protection does this device offer against environmental factors?


It features an IP66 rating, ensuring it is protected from dust and powerful water jets, making it suitable for use in damp or harsh environments.

How is the mechanical switch position indication beneficial during operation?


The mechanical switch position indication provides immediate feedback on the button's status, with green showing released and red indicating actuation, which enhances operational awareness.

Note

Eaton formerly known as Moeller

관련된 링크들