Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 45 mm Diameter

Subtotal (1 unit)*

₩72,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩72,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7335
제조사 부품 번호:
152862 M22-PV45P
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Emergency Stop Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Non-Lighted

IP Rating

IP66

Illuminated

No

Push Button Diameter

45mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
MA

Eaton M22 Series Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Red - 152862 M22-PV45P


This emergency stop push button head is designed for safety in demanding environments. It features a 45mm diameter with a 22.5mm cutout, making it Ideal for a variety of industrial applications. The non-illuminated push button has a striking red colour, ensuring visibility even in low-light conditions. With a robust design that meets IP66 ratings, it is engineered to withstand harsh conditions.

Features & Benefits


• Tamper-proof design enhances safety compliance
• Pull release mechanism ensures quick operation
• IP66 rating protects against dust and water ingress
• Mechanical lifespan of 100,000 operations ensures durability
• Palm-tree shape facilitates easy identification and use
• Suitable for emergency stop applications across various industries

Applications


• Used for emergency shutoff in machinery control panels
• Suitable for industrial automation and safety systems
• Utilised in electrical installations requiring high protection levels
• Can be used in mechanical engineering safety setups

How does the pull release mechanism function for quick shutdown?


The pull release mechanism allows for a swift activation of emergency stop features, ensuring immediate disconnection of power when necessary. This design helps minimise hazards during unexpected situations.

What are the specific environmental protections provided by the IP66 rating?


The IP66 rating indicates that the push button is fully protected against dust ingress and can withstand powerful water jets, making it suitable for both indoor and outdoor industrial environments.

What is the significance of the tamper-proof design?


A tamper-proof design helps prevent accidental or intentional activation, ensuring that the emergency stop function is reliable and can only be triggered when necessary, thereby enhancing workplace safety.

Note

Eaton formerly known as Moeller

관련된 링크들