ABB, Key Release, Emergency Stop Push Button Head 30 mm Diameter

Subtotal (1 unit)*

₩84,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-5038
제조사 부품 번호:
1SFA611522R1201
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Key Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP20

Illuminated

No

Push Button Diameter

30mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

ABB Emergency Stop Push Button Head, 30mm Push Button Diameter, 22.5mm Cut-out Diameter - 1SFA611522R1201


This emergency stop push button head provides a manual means to interrupt machinery power where Rapid operator intervention is required. Designed for panel mounting, it offers a ProMinent red mushroom actuator for quick access and deliberate activation in industrial control panels and equipment.

Features and Benefits:


• Key release actuation prevents accidental reset and unauthorised restart
• Plastic mushroom actuator improves grip and Rapid manual handling
• Red colour enhances Visual identification in safety circuits
• Compatible with 22.5mm panel cutouts for standard mounting
• Dual IP ratings provide sealed external protection and internal enclosure flexibility

Applications


• Suitable for emergency shutdowns on factory automation panels
• Ideal for installation on control stations in electrical distribution boards
• Used with machine guards in mechanical fabrication environments
• Can be used for safety interfaces in electronics assembly lines

What mounting aperture is required for installation?


It fits a 22.5mm panel cutout, allowing retrofit into common control enclosures.

How does the actuator behave in dusty or wet environments?


The head carries IP66 protection externally for dust‑tight and powerful water jets, while IP20 applies to internal enclosure conditions.

Is the actuator illuminated for low‑light situations?


No illumination is provided

the design relies on its red colour and mushroom form for visibility.

What release method is used to reset the actuator after operation?


A key‑operated release mechanism is required to reset the actuator and permit restart.

What material is the actuator MADE from and how does that affect handling?


The button is formed from plastic, offering a lightweight surface that permits secure manual operation without conductive risk.

관련된 링크들