RS PRO Buzzer Panel 220V ac, IP40 85 dB @ 1m, AC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
  • 추가로 2026년 10월 20일 부터 30 개 단위 배송
  • 추가로 2027년 1월 26일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 99₩20,400.00
100 - 499₩19,400.00
500 +₩15,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-2015
Distrelec 제품 번호:
304-14-665
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Buzzer

IP Rating

IP40

Current Type

AC

Colour

Black

Mount Type

Panel

Maximum Supply Voltage

220V ac

Sound Level at 1m

85dB

Maximum Sound Level

80

Maximum Operating Temperature

55°C

Base Length

56.7mm

Hazardous Area Certification

No

Tone Type

Intermittent

Standards/Approvals

RoHS

Housing Material

Polycarbonate

COO (Country of Origin):
TW

RS PRO Buzzer, 220 V AC


If you need a simple and effective buzzer, this one from RS PRO could be just the thing. It has a sound intensity of 80 dB at a distance of 0.1 metre, so it's easy to hear over most ambient noise.

The buzzer's housing is made of polycarbonate material, which offers a good level of strength and resistance to wear, so it will last for a long time. This product also has an IP40 (Ingress Protection) rating, meaning it's protected from wires and small tools greater than 1 millimetre. A buzzer like this one is often used on aircraft and boat instrument panels. It has been stringently tested for quality and safety by engineers.

Features and Benefits


• Use as a buzzer

• Diameter of 19 mm

• Maximum decibels of 80 dB at 0.1 metre distance

• Panel mounting

• Supply voltage of 220 V AC

• Flicker intermittent buzzer sound

• Operating temperature range of -20°C to +55°C

관련된 링크들