Werma 584 Series Horn Wall 230V, IP65, AC 98 dB @ 1m, 1-Tone

Subtotal (1 unit)*

₩190,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8451
Distrelec 제품 번호:
137-66-173
제조사 부품 번호:
584.000.68
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Horn

IP Rating

IP65

Current Type

AC

Number of Tones

1

Colour

Grey

Mount Type

Wall

Maximum Supply Voltage

230V

Sound Level at 1m

98dB

Maximum Operating Temperature

50°C

Maximum Sound Level

98dB

Series

584

Hazardous Area Certification

No

Standards/Approvals

CE

Tone Type

Continuous Tone

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE

WERMA Horn, 110Hz Audio Frequency, 98dB Sound Output - 584 Series - 584.000.68


Need a sounder that can weather the elements? Use this horn from WERMA to raise the alarm in indoor and outdoor settings. It carries an IP65 rating, which means it's dust-tight and withstands low-pressure water jets. As it's made from rugged PC and ABS, the unit takes impact and wear in stride. This horn works like a charm in temperatures between -20°C and +50°C for use in demanding environments.

Features & Benefits


• WEEE certification means it's an environmentally responsible option

• CE compliance shows the item meets quality and safety standards for use in Europe

• Light weight of only 155g to place minimal strain on the mounting surface

Applications


• Marine yards

• Warehouses

• Off-shore operations

• Healthcare settings

• Industrial kitchens

How do I mount this horn?


Mounting this horn is a cinch. Just attach the unit to a wall with the integrated bracket.

관련된 링크들