Werma 584 Series Horn Wall 48V, IP65, AC 105 dB @ 1m, 1-Tone

Subtotal (1 unit)*

₩211,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩211,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8449
제조사 부품 번호:
584.000.66
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Horn

IP Rating

IP65

Current Type

AC

Number of Tones

1

Colour

Grey

Mount Type

Wall

Maximum Supply Voltage

48V

Sound Level at 1m

105dB

Maximum Operating Temperature

50°C

Maximum Sound Level

98dB

Series

584

Hazardous Area Certification

No

Housing Material

ABS/Polycarbonate

Tone Type

Continuous Tone

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Series 584 Horn, Grey, AC Current - 584.000.66


This horn by WERMA combines high quality with reliable performance. The product is designed to deliver a loud and clear alert sound, making it ideal for various applications in automation, electronics, electrical, and mechanical industries. With a focus on user-friendly features and durable construction, this horn is a must-have for any setting where audible alarms are required.

Features & Benefits


• Compact design for easy installation and mounting

• AC current type for versatile power options

• 105 dB decibels at 1 metre for loud and clear sound projection

• Grey housing colour for a sleek and professional look

• IP65 rating for dust and water resistance

• 48V supply voltage for efficient operation

• 1 tone for simple and effective signaling

• 584 series for compatibility with other WERMA products

Applications


• Ideal for use in industrial automation systems

• Suitable for electrical control panels and machinery

• Suitable for signalling in loud environments

• Can be used in emergency alert systems

• Great for applications requiring a high decibel horn

Can it be used in outdoor environments?


Yes, this horn is designed to withstand various weather conditions.

Will it work with other WERMA products?


It is compatible with other products in the 584 series for seamless integration.

Is it suitable for continuous use?


Yes, this horn has a durable construction for long-lasting performance.

Can it be mounted on different surfaces?


It comes with wall mounting options for flexible installation.

Is it easy to connect to power sources?


Yes, with screw terminals and clear instructions, the installation process is simple.

관련된 링크들