e2s A112N Series Electronic Sounder, IP66, DC 54V, 64-Tone 3 dB @ 1m
- RS 제품 번호:
- 248-4872
- 제조사 부품 번호:
- A112NDC024AA0A1R
- 제조업체:
- e2s
Subtotal (1 unit)*
₩394,500.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩394,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-4872
- 제조사 부품 번호:
- A112NDC024AA0A1R
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 114dB | |
| Current Type | DC | |
| Number of Tones | 64 | |
| Housing Colour | White, Red | |
| Maximum Supply Voltage | 54V | |
| Sound Level at 1m | 3dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 66°C | |
| Maximum Sound Level | 120dB | |
| Series | A112N | |
| Hazardous Area Certification | No | |
| Housing Material | High Impact UL94 V0 & 5VA FR ABS | |
| Standards/Approvals | UKCA, DNV GL-CG-0339:TAA00002ZU, cUL:CSA C22.2 No 205-17, MED 2020/1170:MEDB000074G, UL EU:(EN54-3) UL-EU-01153-CPR, RMRS Marine:No. 19.00193.278, UL:UL464, EAC CU TR 043/2017:B.00291/21, CE, EAC:RU D-GB.GA05.B.12595-20, ULC:CAN/ULC-S525, CPR 305/2011:2821-CPR-0108 | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 114dB | ||
Current Type DC | ||
Number of Tones 64 | ||
Housing Colour White, Red | ||
Maximum Supply Voltage 54V | ||
Sound Level at 1m 3dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 66°C | ||
Maximum Sound Level 120dB | ||
Series A112N | ||
Hazardous Area Certification No | ||
Housing Material High Impact UL94 V0 & 5VA FR ABS | ||
Standards/Approvals UKCA, DNV GL-CG-0339:TAA00002ZU, cUL:CSA C22.2 No 205-17, MED 2020/1170:MEDB000074G, UL EU:(EN54-3) UL-EU-01153-CPR, RMRS Marine:No. 19.00193.278, UL:UL464, EAC CU TR 043/2017:B.00291/21, CE, EAC:RU D-GB.GA05.B.12595-20, ULC:CAN/ULC-S525, CPR 305/2011:2821-CPR-0108 | ||
- COO (Country of Origin):
- GB
The e2s A112N Alarm horn sounder N is a high output 120dB(A) automatically synchronised alarm horn sounder, globally approved for fire, marine and general signalling
applications, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, the A112N employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
관련된 링크들
- e2s A105N Series Electronic Sounder, IP66, DC 60V, 64-Tone 3 dB @ 1m
- e2s A112N Series Electronic Sounder, IP66, AC 240V, 64-Tone 3 dB @ 1m
- e2s A100 Series Electronic Sounder, IP66, DC 60V, 64-Tone 110 dB @ 1m
- RS PRO Electronic Sounder Conduit, Surface, Panel, IP54, IP65, AC 260V, 8-Tone 112 dB @ 1m
- RS PRO Electronic Sounder Panel, Surface, Conduit, IP54, IP65, DC 30V dc, 8-Tone 112 dB @ 1m
- Pfannenberg DS Series Electronic Sounder, IP67, IP66, AC 253V ac, 32-Tone 112 dB @ 1m
- RS PRO Electronic Sounder Screw, IP65, AC 240V ac, 64-Tone 115 dB @ 1m
- RS PRO Electronic Sounder Screw, IP65, AC 240V ac, 64-Tone 105 dB @ 1m