대량 구매 할인 받기
5개 더 담고 ₩390,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩440,940.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 01일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩440,940.00 | - |
| 5 + | ₩362,900.00 | ₩390,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-2452
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electronic Sounder | |
| IP Rating | IP65 | |
| Minimum Sound Level | 0dB | |
| Current Type | AC | |
| Number of Tones | 64 | |
| Mount Type | Screw | |
| Housing Colour | Red | |
| Current Consumption | 30mA | |
| Diameter | 92mm | |
| Maximum Supply Voltage | 240V ac | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Base Length | 92mm | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Tone Type | Switching | |
| Base Width | 102mm | |
| Standards/Approvals | EAC, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electronic Sounder | ||
IP Rating IP65 | ||
Minimum Sound Level 0dB | ||
Current Type AC | ||
Number of Tones 64 | ||
Mount Type Screw | ||
Housing Colour Red | ||
Current Consumption 30mA | ||
Diameter 92mm | ||
Maximum Supply Voltage 240V ac | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 55°C | ||
Base Length 92mm | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Tone Type Switching | ||
Base Width 102mm | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- IT
RS PRO Sounder
Introducing the range of RS PRO Electronic Sounders, ideal audible signalling units offering high-frequency sound output like a siren or klaxon for warnings and emergencies. The beacons are electromechanical sounder units that can be fitted in a wide variety of environments to be used as clear signals that ensure the safety of workers as well as ensure safe and essential day-to-day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. The sounders are available in a range of frequencies and are versatile enough to be used within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Sounder units are versatile devices that are most commonly used to indicate various states of operation for a device or installation or indicate warnings. They are audible signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when visible signals cant be seen in busy manufacturing or industrial environments. Sounders are a way of achieving maximum safety using high-frequency sound and can be used in combination with different frequencies and sirens to ensure the correct warning or signal message comes across. They are most commonly used in:
What are the benefits of sounders?
The main benefit of a sounder beacon is that they provide critical audible communications in emergencies or sound warnings that can prevent unplanned downtime, especially within industrial and manufacturing environments. By setting up an audible alarm tone, it can help prevent damage to expensive equipment, and even human injuries or fatalities, meaning a sounder is an essential piece of safety equipment in a wide range of environments and applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Electronic Sounder Screw, IP65, AC/DC 240V ac, 64-Tone 105 dB @ 1m
- RS PRO Electronic Sounder Screw, IP65, AC 240V ac, 64-Tone 115 dB @ 1m
- RS PRO Electronic Sounder Screw, IP65, AC/DC 24V ac/dc, 64-Tone 105 dB @ 1m
- Klaxon Nexus 105 Series Electronic Sounder Surface, IP66 105 dB 230V ac, AC, 50-Tone
- Klaxon Nexus 105 Series Electronic Sounder Surface, IP66 113 dB 60V dc, DC, 64-Tone
- e2s A105N Series Electronic Sounder, IP66, AC 260V, 64-Tone 3 dB @ 1m
- Pfannenberg PATROL Series Electronic Sounder Panel, IP66, AC 230V ac, 80-Tone 105 dB @ 1m
- RS PRO Electronic Sounder Ceiling, IP43, AC 240V ac, 1-Tone 92 dB @ 1m