Moflash TDE EX Series Horn Wall, IP66 132 dB @ 1m, 1-Tone
- RS 제품 번호:
- 488-631
- 제조사 부품 번호:
- TDE450EX
- 제조업체:
- Moflash
Subtotal (1 unit)*
₩863,680.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩863,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 488-631
- 제조사 부품 번호:
- TDE450EX
- 제조업체:
- Moflash
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Moflash | |
| Product Type | Horn | |
| Minimum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Sound Level at 1m | 132dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 138dB | |
| Series | TDE EX | |
| Hazardous Area Certification | II 2 GD EEx c IIC T6 | |
| Housing Material | 316 Stainless Steel | |
| Standards/Approvals | Ineris 10 ATEX 3002X | |
| Tone Type | Very Low Frequency, Fog Horn | |
| 모두 선택 | ||
|---|---|---|
브랜드 Moflash | ||
Product Type Horn | ||
Minimum Sound Level 116dB | ||
IP Rating IP66 | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Sound Level at 1m 132dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 138dB | ||
Series TDE EX | ||
Hazardous Area Certification II 2 GD EEx c IIC T6 | ||
Housing Material 316 Stainless Steel | ||
Standards/Approvals Ineris 10 ATEX 3002X | ||
Tone Type Very Low Frequency, Fog Horn | ||
제외
The Moflash Air horns are a pneumatic devices that need to be powered by compressed air supply. They are suitable for industrial and marine environments where a very high sound and very low frequency outputs are required for signalling over medium to larger size areas.
Continuously rated
Robust construction
Very high sound output
Very low frequency tone
Wide operating air pressure
Suitable for wall or pole mounting
관련된 링크들
- Moflash TDE EX Series Horn Wall, IP66 132 @ 1m, 1-Tone
- Moflash TDE Series Horn Wall, IP66 138 dB @ 1m, 1-Tone
- Moflash TDE EX Series Horn Wall, IP66 138 @ 1m, 1-Tone
- Moflash AE35M Series Horn Panel, IP30, DC 24V, 2-Tone 95 dB @ 1m
- AUER Signal KDH Series Horn Wall 230V, IP43, DC 92 dB @ 1m, 1-Tone
- AUER Signal KDH Series Horn Wall 24V, IP43, AC 92 dB @ 1m, 1-Tone
- AUER Signal KLH Series Horn Wall 230V, IP43, DC 92 dB @ 1m, 1-Tone
- Werma 584 Series Horn Wall 48V, IP65, AC 105 dB @ 1m, 1-Tone