EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0/500 V, 0 to 10 A
- RS 제품 번호:
- 259-2942
- 제조사 부품 번호:
- EA-ELR 10500-10 2U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩11,164,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,164,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-2942
- 제조사 부품 번호:
- EA-ELR 10500-10 2U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Product Type | Electronic Load | |
| Series | EA-ELR 10000 | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/500 V | |
| Constant Current Mode Range | 0 to 10 A | |
| Constant Resistance Mode Range | 2 → 3000 Ω | |
| Constant Wattage Mode Range | 0 → 1500 W | |
| Interface Type | CAN, RS232, Ethernet, EtherCAT, USB | |
| Efficiency | 95% | |
| Rack Unit | 2U | |
| Operating Modes | Constant Resistance, Constant Power, Constant Voltage, Constant Current | |
| Standards/Approvals | EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Product Type Electronic Load | ||
Series EA-ELR 10000 | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/500 V | ||
Constant Current Mode Range 0 to 10 A | ||
Constant Resistance Mode Range 2 → 3000 Ω | ||
Constant Wattage Mode Range 0 → 1500 W | ||
Interface Type CAN, RS232, Ethernet, EtherCAT, USB | ||
Efficiency 95% | ||
Rack Unit 2U | ||
Operating Modes Constant Resistance, Constant Power, Constant Voltage, Constant Current | ||
Standards/Approvals EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable electronic load based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC electronic load and it features the superior flexible auto-ranging input (e-load)for a usage at either high voltage or high current as required within the nominal power rating. It is regenerative means the DC energy extracted from an EUT is converted into commercial AC supply with a 95% efficiency and returned back into the grid (no excess dissipative heats compared to conventional dissipative loads). The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell and battery-simulation(R-mode). For external control, this series comes standard with USB, Ethernet and analogue interface.
Operates as DC load
Auto-ranging DC-input
Constant U, I, P and R mode
Regenerative in DC load mode, with up to 95% efficiency
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery, fuel cell-simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/Ethernet/Analog 0-5V/0-10V on board, plug in play slot for retrofitting more Interface options
Hard wire connection, DC output safety terminals
A plugn play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
관련된 링크들
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/500 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/1500 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load, 15000 W, 0 → 500 V, 0 → 90 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 3000 W, 0/500 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 5000 W, 0/500 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0/80 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0/200 V, 0 to 25 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 1500 W, 0/750 V, 0 to 6 A