BK Precision 8500B Series Electronic Load, 1500 W, 0 → 120 V, 0 → 240 A

Subtotal (1 unit)*

₩7,928,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,928,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-8460
Distrelec 제품 번호:
301-71-594
제조사 부품 번호:
BK8514B
제조업체:
BK Precision
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BK Precision

Series

8500B

Product Type

Electronic Load

Constant Voltage Mode Range

0 → 120 V

Constant Current Mode Range

0 → 240 A

Constant Resistance Mode Range

0.5 → 7500 Ω

Interface Type

RS232, USB

Constant Wattage Mode Range

1500 W

Rack Unit

2U

Operating Modes

Constant Resistance, Constant Current, Constant Power, Constant Voltage

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The BK8500B Series programmable DC electronic loads improve upon all aspects of its predecessor while maintaining dependability at a value price. This series supports both SCPI and the backwards compatible legacy protocol.

With a transient mode speed of up to 10 kHz and multi-type input terminals for banana plug or spade connectors, these DC loads are suitable for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

Features:


Maximum input power up to 1500 W

CC/CV/CR/CW operating modes

Transient mode up to 10 kHz in CC mode

16-bit voltage and current measurement system with up to 0.1 mV / 0.1 mA resolution

List mode and adjustable slew rate in CC mode

Short circuit test

Built-in battery test function with voltage level, capacity level, and timer stop conditions

CR-LED mode to simulate the loading behavior of typical LEDs

Remote voltage sensing to compensate for the effect of voltage drop in wires

Analog current control and monitoring

TTL (DB9) interface, includes TTL to USB adapter (models BK8542B, BK8500B, BK8502B, BK8510B)

USB and RS232 interfaces (8514B only)

OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection

관련된 링크들