Block Circuit Breaker 10A 24V
- RS 제품 번호:
- 890-2907
- Distrelec 제품 번호:
- 301-25-465
- 제조사 부품 번호:
- PM-0724-400-0
- 제조업체:
- Block
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 890-2907
- Distrelec 제품 번호:
- 301-25-465
- 제조사 부품 번호:
- PM-0724-400-0
- 제조업체:
- Block
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Block | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Standards/Approvals | cURus, cULus, GL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Block | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Voltage 24V | ||
Standards/Approvals cURus, cULus, GL | ||
제외
- COO (Country of Origin):
- DE
BLOCK Electronic Circuit Breakers
These new electronic circuit breakers from Block provide innovative advantages for optimised current.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Benefits
Each Channels can be individually adjusted
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Applications
Panel and Machine Builders
Electrical Installations
HVAC Installations
Ship Building
BLOCK Circuit Breakers
Approvals
GL (Lloyds Registered) cURus, cULus
관련된 링크들
- Block Circuit Breaker 10A 24V
- Block PM-0724-200-0
- Block PM-0824-240-0, 0.5 → 6 A, DIN Rail Mount 24V POWER MINI Electronic Circuit breaker
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 24V, Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- ETA ESX10 ESX10 Electronic Circuit Breaker 10A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 24V, DIN Rail