RS Better World
Schneider Electric Harmony Relay RSB Series Interface Relay
- RS 제품 번호:
- 256-4737
- 제조사 부품 번호:
- RSB1A120B7
- 제조업체:
- Schneider Electric
Subtotal (1 Box of 10 units)*
₩113,360.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩113,360.00 | ₩11,336.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 256-4737
- 제조사 부품 번호:
- RSB1A120B7
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Interface Relay | |
| Series | Harmony Relay RSB | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Interface Relay | ||
Series Harmony Relay RSB | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- AT
The Schneider Electric harmony interface plug-in relay has 1 CO contact type, 12 A conventional enclosed thermal current and 24 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
관련된 링크들
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series 12V dc Interface Relay Module 12A
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 120V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 12V dc Coil, SPDT