RS Better World
Schneider Electric Harmony Relay RSB Series 12V dc Interface Relay Module 12A
- RS 제품 번호:
- 179-7322
- Distrelec 제품 번호:
- 302-15-457
- 제조사 부품 번호:
- RSB1A120JD
- 제조업체:
- Schneider Electric
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,480.00
재고있음
- 추가로 2026년 11월 16일 부터 28 개 단위 배송
- 추가로 2026년 12월 11일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩7,480.00 |
| 5 + | ₩7,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 179-7322
- Distrelec 제품 번호:
- 302-15-457
- 제조사 부품 번호:
- RSB1A120JD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Interface Relay Module | |
| Sub Type | Plug-In Relay | |
| Current | 12A | |
| Series | Harmony Relay RSB | |
| Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Interface Relay Module | ||
Sub Type Plug-In Relay | ||
Current 12A | ||
Series Harmony Relay RSB | ||
Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric RSB1A120JD
This Harmony RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
관련된 링크들
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 12V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 120V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 24V ac Coil, SPDT