Bernstein AG WR Series Receiver, DIN Rail, 24V dc Coil, NO
- RS 제품 번호:
- 940-182
- 제조사 부품 번호:
- 6079100009
- 제조업체:
- Bernstein AG
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩625,100.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩625,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 940-182
- 제조사 부품 번호:
- 6079100009
- 제조업체:
- Bernstein AG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bernstein AG | |
| Coil Voltage | 24V dc | |
| Product Type | Receiver | |
| Contact Configuration | NO | |
| Mount Type | DIN Rail | |
| Series | WR | |
| Terminal Type | Screw Terminal | |
| Switching Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 57.8mm | |
| Width | 35.2mm | |
| Length | 90.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bernstein AG | ||
Coil Voltage 24V dc | ||
Product Type Receiver | ||
Contact Configuration NO | ||
Mount Type DIN Rail | ||
Series WR | ||
Terminal Type Screw Terminal | ||
Switching Current 3A | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 57.8mm | ||
Width 35.2mm | ||
Length 90.2mm | ||
- COO (Country of Origin):
- DE
The Bernstein AG wireless receiver provides reliable performance in a Compact design, operating at a centre frequency of 902 MHz. This device is specifically engineered for seamless integration into control systems, ensuring optimal functionality.
Rated operating voltage range of 20.4 V to 26.4 V DC for versatile use
Electromechanical relay output contact in NO configuration facilitates efficient control
Rated insulation voltage of 250 V AC ensures robust performance under varying conditions
Quick fastening mount allows easy installation on DIN 50022 mounting rails
관련된 링크들
- Bernstein AG WR Series Receiver, DIN Rail, 24V dc Coil, NO
- Bernstein AG SRM Rope Pull Switch 90 mm, 2 NO/2 NC
- Bernstein AG SR Rope Pull Switch 42.5 mm, 2 NO/2 NC
- Bernstein AG SRM Rope Pull Switch 282 mm, Straight, 2 NO/2 NC
- TDK WR Wireless Charging Coil Receiver, 13 μH
- TDK WR Wireless Charging Coil Receiver, 19 μH
- TDK WR Wireless Charging Coil Receiver, 12.3 μH
- TDK WR Wireless Charging Coil Receiver, 8.23 μH
