TDK WR Wireless Charging Coil Receiver, 8.23 μH
- RS 제품 번호:
- 185-8389
- 제조사 부품 번호:
- WR303050-12F5-ID
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
72개 더 담고 ₩10,080.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,520.00
재고있음
- 13 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 268 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 71 | ₩6,520.00 | - |
| 72 - 143 | ₩6,380.00 | ₩10,080.00 |
| 144 + | ₩6,240.00 | ₩40,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-8389
- 제조사 부품 번호:
- WR303050-12F5-ID
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Wireless Charging Coil | |
| Inductance | 8.23μH | |
| Function | Receiver | |
| Maximum DC Resistance | 280mΩ | |
| Series | WR | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 29.6mm | |
| Height | 940μm | |
| Standards/Approvals | RoHS Directive | |
| Length | 30mm | |
| Termination Style | Solder Coat | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Wireless Charging Coil | ||
Inductance 8.23μH | ||
Function Receiver | ||
Maximum DC Resistance 280mΩ | ||
Series WR | ||
Core Material Ferrite | ||
Minimum Operating Temperature -30°C | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Width 29.6mm | ||
Height 940μm | ||
Standards/Approvals RoHS Directive | ||
Length 30mm | ||
Termination Style Solder Coat | ||
- COO (Country of Origin):
- TW
Rx coil units for wireless power transfer using our proprietary flexible, thin magnet sheets, developed by utilizing our magnetic material technologies and process technologies, which are our specialties. Our products boast high shock resistance and reliability, in addition to industry-leading "thinness" and lightness." Our product lineups also include models compatible with wearable devices. These unique flexible and low-profile coils will improve the efficiency characteristics of the products in which they are adopted. In addition, we have small coils supporting output power ranging from 1W to 3W available, as in the case of the Tx coil units.
Receiving coils for Wireless Power Transfer.
Flexible sheet type is used.
Halogen-free.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals, DSCs and Wearable products.
관련된 링크들
- TDK WR Wireless Charging Coil Receiver, 8.23 μH
- TDK WR Wireless Charging Coil Receiver, 12.3 μH
- TDK WR Wireless Charging Coil Receiver, 19 μH
- TDK WR Wireless Charging Coil Receiver, 13 μH
- TDK WR Wireless Charging Coil Receiver, 27.9 μH
- TDK WR Wireless Charging Coil Receiver, 12.8 μH
- TDK WR Wireless Charging Coil Receiver, 13.3 μH
- TDK WR Wireless Charging Coil Receiver, 27 μH, 22 mm dia.