Carlo Gavazzi NRGC Series Control Relay, DIN Rail, 24V dc Coil
- RS 제품 번호:
- 729-984
- 제조사 부품 번호:
- NRGC-EIP
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩1,131,680.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,131,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 729-984
- 제조사 부품 번호:
- NRGC-EIP
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Coil Voltage | 24V dc | |
| Product Type | Control Relay | |
| Mount Type | DIN Rail | |
| Series | NRGC | |
| Terminal Type | Spring | |
| Minimum Operating Temperature | -20°C | |
| Coil Type | DC | |
| Maximum Operating Temperature | 65°C | |
| Width | 38.5mm | |
| Standards/Approvals | UL508 | |
| Height | 59mm | |
| Length | 107.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Coil Voltage 24V dc | ||
Product Type Control Relay | ||
Mount Type DIN Rail | ||
Series NRGC | ||
Terminal Type Spring | ||
Minimum Operating Temperature -20°C | ||
Coil Type DC | ||
Maximum Operating Temperature 65°C | ||
Width 38.5mm | ||
Standards/Approvals UL508 | ||
Height 59mm | ||
Length 107.4mm | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi NRG Controller bridges field level devices to the control level for real-time data exchange with solid state relays. This Compact 35 mm wide unit enhances process management by providing actionable insights that minimise maintenance costs and reduce scrap rates.
Real-time monitoring for precise machine management
Enhanced troubleshooting via detailed fault signatures
Rapid installation with control and diagnostics over EtherNet/IP
관련된 링크들
- Carlo Gavazzi NRGC Series Control Relay, DIN Rail, 24V dc Coil
- Carlo Gavazzi RMI Series Electromechanical Interface Relay, 5 A Load, DIN Rail Mount, 30 V dc Load, 24V dc Control
- Carlo Gavazzi DIN Rail Relay Heatsink
- Carlo Gavazzi Power Relay, 24V Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Monitoring Relay, SPDT, DIN Rail
- Carlo Gavazzi WM20 Series Communication Module, Panel Mount, 230V ac Coil
- Carlo Gavazzi Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 24V dc Coil, 10A Switching Current, DPDT
