Subtotal (1 pack of 10 units)*
₩484,160.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩484,160.00 | ₩48,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-462
- 제조사 부품 번호:
- 3RQ4118-1AM01
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay designed to provide reliable control solutions within a compact form factor. Engineered for efficiency, it excels in handling demands in industrial environments with its sturdy build and high performance. Featuring a narrow design, it integrates easily into existing systems while delivering robust functionality. This output coupler supports various applications, ensuring seamless operation under diverse conditions. With an exemplary electrical endurance and impressive mechanical service life, it promotes longevity and minimizes downtime. From its protective features to its impressive technical specifications, this relay embodies quality and reliability necessary for modern industrial operations.
Compact design fits various applications without requiring extensive space
Employs hard gold plating for enhanced contact reliability and durability
Utilizes LED indicators for easy monitoring of operational status
Designed to withstand extreme temperatures, ensuring reliable performance
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On, 24V dc Coil
- Siemens 3RQ4 Series 24V Relay
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A