Subtotal (1 pack of 10 units)*
₩484,160.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩484,160.00 | ₩48,416.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-425
- 제조사 부품 번호:
- 3RQ4118-2AM01
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay designed for efficiency and reliability in various industrial applications. Optimized for 24 V DC operations, it integrates advanced features that support flexible design and installation. Its narrow format ensures minimal space usage, while the spring-loaded terminals enhance connectivity. With robust thermal and electrical endurance specifications, this relay guarantees long-lasting performance, making it ideal for demanding environments. Furthermore, it boasts a high operational frequency and significant resistance to electrical disturbances, ensuring steady and precise control.
Compact design allows for space-efficient installation
High switching frequency ensures quick response times
LED status indication provides clear visual feedback
Compatible with various conductor cross-sections for flexible wiring options
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On, 24V dc Coil
- Siemens 3RQ4 Series 24V Relay
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A