Matrix International Electromagnetic Brake Spring Applied 16 Nm 24V dc
- RS 제품 번호:
- 194-6347
- 제조사 부품 번호:
- SMB130-RS
- 제조업체:
- Matrix International
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 194-6347
- 제조사 부품 번호:
- SMB130-RS
- 제조업체:
- Matrix International
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Matrix International | |
| Torque Rating | 16Nm | |
| Product Type | Electromagnetic Brake | |
| Brake Type | Spring Applied | |
| Bore Diameter | 43mm | |
| Supply Voltage | 24V dc | |
| Mount Type | Flange, Rear | |
| Diameter | 102mm | |
| Standards/Approvals | ISO 9001 | |
| Series | SMB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Matrix International | ||
Torque Rating 16Nm | ||
Product Type Electromagnetic Brake | ||
Brake Type Spring Applied | ||
Bore Diameter 43mm | ||
Supply Voltage 24V dc | ||
Mount Type Flange, Rear | ||
Diameter 102mm | ||
Standards/Approvals ISO 9001 | ||
Series SMB | ||
Matrix SMB brakes are designed to provide effective static holding capabilities for load positioning and restraint, as well as dependable dynamic torque performance in emergency stop situations. Matrix worked together with the engineers at Svendborg Brakes, Altra Industrial Motion companies, to design a proprietary friction material engineered specifically to meet the torque, temperature, and energy requirements of servo motor brakes.
Using simulation software, Matrix SMB brakes are designed to optimize the control of magnetic flux to deliver the highest force-to-size ratio possible. All SMB components are manufactured in-house to ensure timely delivery to distributors and customers alike. Easy-to-change flange or rear mounting options, a variety of standard hub options, lean manufacturing, and quick order processing also contribute to a streamlined supply chain.
관련된 링크들
- WARNER ELECTRIC EUROPE Electromagnetic Brake Spring Applied 0.339 Nm 24V dc
- WARNER ELECTRIC EUROPE Electromagnetic Brake Spring Applied 1.69 Nm 24V dc
- WARNER ELECTRIC EUROPE Electromagnetic Brake Spring Applied 0.113 Nm 24V dc
- WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 0.79 Nm 24V
- WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 1.69 Nm 24V
- WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 0.11 Nm 24V
- WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 5.65 Nm 24V
- WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 3.95 Nm 24V