RS PRO Access Control System, Fail Secure, 12V dc, 2A

Subtotal (1 unit)*

₩321,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩321,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-8228
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Access Control System

Lock Type

Electrical

AC or DC Operation

DC

Failure Mode

Fail Secure

Standards/Approvals

No

RS PRO Access Control System, 12 V DC, 2 A


For an all-in-one security solution for your building, look no further than this access control system. It includes a digital keypad that ensures only those who know the code have access to the property.

The four-digit or five-digit code is easy to set and gives you an extra layer of security. There are thousands of possible combinations of codes. Also, this system comes with a fail-secure electric-door release that will remain locked even during a power cut. Push-to-exit buttons make doors simple to unlock from the inside and – for emergencies – break-glass units are included to override the system.

As it's part of our RS PRO range, everything in this kit has been rigorously tested. This access control system can be used in most residential and commercial accessways, whether they're to a block of flats or an office building.

Features and Benefits


• DG-15 digital keypad, supporting 21 users

• M1-LOCK electric door release

• DRB001N press-to-exit button

• CP-15 break glass unit

• Supply voltage of 12 V DC

• Consumes a 2 A current

• RoHS (Restriction of Hazardous Substances) compliant

• Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들