RS PRO Access Control System, Fail Secure, 12V dc, 2A, 21 mm

Subtotal (1 unit)*

₩336,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 07일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩336,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-8225
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Access Control System

Lock Type

Electrical

AC or DC Operation

DC

Depth

21mm

Failure Mode

Fail Secure

Height

115mm

Standards/Approvals

No

RS PRO Access Control System, 12V DC, 2A


This access control system from RS PRO is a comprehensive toolset to make any entrance more secure. Featuring a range of devices to control entry and exit of your building or workplace, this kit is varied enough to suit your individual needs.

The kit includes a proximity system supporting up to 500 users, to be used as a reader for key fobs to allow quick and safe entry to authorised personnel. Ten key fobs are provided, each with a unique code. The kit also comprises a press-to-exit button for use inside the building for easy unlocking and a break-glass unit for use in emergencies. These can all be used in conjunction with the electric door strike release for a secure lock. As the system is fail-secure, it will remain locked during a power failure.

Everything has been stringently tested to meet the high standards of the RS PRO series. This system is ideal for accessing office buildings.

Features and Benefits


• Consumes a 2 A current

• Supply voltage of 12 V DC

• EPX10 proximity system, supporting 500 users

• M1-LOCK electric door release

• DRB001N press-to-exit button

• CP-15 break glass unit

• 10 KT10B key fobs

• RoHS (Restriction of Hazardous Substances) compliant

• Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들