Festo ELGC, 8062792 Electrical Linear Actuator, 1500mm/s, 1.2 m

Subtotal (1 unit)*

₩1,715,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,715,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1084
제조사 부품 번호:
ELGC-TB-KF-80-1200
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1.2m

Maximum Speed

1500mm/s

Series

ELGC

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

8062792

COO (Country of Origin):
CN

Festo ELGC Series Electrical Linear Actuator, 1200mm Stroke Length, 100% Duty Cycle - ELGC-TB-KF-80-1200, Numeric Part Number: 8062792


This electrical linear actuator converts rotary drive into precise linear movement for industrial automation tasks. It is intended for continuous-duty applications where consistent actuation is required, and it integrates smoothly with motion-control systems using either a servo or stepper drive. The unit is designed for environments where standard ingress protection and moderate ambient temperature ranges are expected.

Features & Benefits


• 100% duty cycle enables uninterrupted operation and long run periods
• Recirculating ball bearing guide reduces friction and improves positional accuracy
• 1200mm stroke length supports extended travel in Compact systems
• 1500mm/s maximum speed allows high-rate linear transfer and quick cycle times
• Operable up to +50°C for use in warm production areas
• IP40 rating permits installation in controlled indoor industrial settings

**Applications**


• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for linear positioning in test and measurement rigs
• Used with gantry systems requiring reliable long-stroke actuation
• Can be used for conveyor alignment and part transfer operations
• Suitable for robotic end-effector linear stages

What motor options are compatible with this unit?


Its drive can be paired with either a servo motor for closed-loop control or a stepper motor for open-loop positioning, allowing selection based on control precision and integration preferences.

How does the guide type affect maintenance requirements?


The recirculating ball bearing guide minimises wear and reduces lubrication intervals compared with plain-slide guides, lowering routine maintenance frequency.

Is the actuator suitable for continuous production lines?


Yes, the specified duty characteristic supports continuous operation without rest cycles, making it appropriate for ongoing industrial processes.

What environmental limitations should be considered during installation?


The ingress protection limits exposure to solids and liquids, so it should be mounted in sheltered indoor locations and not used in wet or heavily contaminated areas.

관련된 링크들