Festo EPCS-BS, 8118291 Micro Linear Actuator, 90mm/s, 250 mm
- RS 제품 번호:
- 216-6354
- Distrelec 제품 번호:
- 301-86-946
- 제조사 부품 번호:
- EPCS-BS-60-250-5P-A-ST-M-H1-PLK-AA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,349,580.00
일시적 품절
- 2026년 10월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,349,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6354
- Distrelec 제품 번호:
- 301-86-946
- 제조사 부품 번호:
- EPCS-BS-60-250-5P-A-ST-M-H1-PLK-AA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 250mm | |
| Maximum Speed | 90mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118291 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 250mm | ||
Maximum Speed 90mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118291 | ||
- COO (Country of Origin):
- DE
The Festo Electric cylinder unit EPCS is extremely low-cost yet high-performance and highly flexible: EPCS. With this the simplicity of pneumatics is combined with the benefits of electrical automation. Highly compact, ideal for small installation spaces. Product of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation.
Complete solution consisting of integrated actuator, motor and servo drive
Extremely cost-effective, yet powerful and highly flexible
Ideal for individual linear movements in every installation position and especially for vertical Z movements
Precise positioning due to smoothly running ball screw drive
Compact dimensions
Safe movement due to flexible position sensing
Integrated end position sensing
관련된 링크들
- Festo EPCS-BS, 8118294 Micro Linear Actuator, 90mm/s, 400 mm
- Festo EPCS-BS, 8118288 Micro Linear Actuator, 90mm/s, 100 mm
- Festo EPCS-BS, 8118292 Micro Linear Actuator, 90mm/s, 300 mm
- Festo EPCS-BS, 8118293 Micro Linear Actuator, 90mm/s, 350 mm
- Festo EPCS-BS, 8118290 Micro Linear Actuator, 90mm/s, 200 mm
- Festo EPCS-BS, 8118289 Micro Linear Actuator, 90mm/s, 150 mm
- Festo EPCS-BS, 8118287 Micro Linear Actuator, 90mm/s, 50 mm
- Festo EPCS-BS, 8118285 Micro Linear Actuator, 23mm/s, 250 mm