Festo ELGS, 8083472 Electrical Linear Actuator, 250mm/s, 300 mm

Subtotal (1 unit)*

₩2,628,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,628,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-9796
Distrelec 제품 번호:
301-86-889
제조사 부품 번호:
ELGS-BS-KF-45-300-10P-ST-M-H1-PLK-AA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

250mm/s

Series

ELGS

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083472

COO (Country of Origin):
DE

Festo Electric Linear Actuator, 100% Duty Cycle, PNP Switching Logic - ELGS-BS-KF-45-300-10P-ST-M-H1-PLK-AA


Want to shift loads in one direction in your setup? Choose this electric linear actuator from Festo to keep everything on the straight and narrow. It's ideal for moving workpieces in simple conveyor systems or production lines. This assembly's ball screw design delivers high dynamic precision, so you benefit from positioning control that's never wide of the mark. To protect your equipment, an inbuilt temperature sensor shuts down activity in the event of overheating.

Features & Benefits


• LED display for easy monitoring and diagnostics

• Anodised wrought aluminium alloy material withstands mechanical stress, impact and abrasion to support a long service life

• Maximum speed of 0.25m/s to boost efficiency

• Maximum rating of 100N for transporting lightweight loads

Applications


• Processing and packaging lines

• Factory automation

• Food and beverage production

Does this actuator have an IP rating?


Yes. It has an IP40 rating, which means it's protected against objects over 1mm in size.

Do I need software to manage this electric linear actuator?


No. This product includes an I/O link and digital I/O, so there's no need for software downloads and it's ready to use once it's plugged in.

관련된 링크들