Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.8

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1124
제조사 부품 번호:
MLN23B19-M10200P30000N-C8A0-XXX
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

2.5in

Maximum Load

890N

Series

MLN

Voltage

3.8

Motor Technology

Hybrid Stepper Motor

Maximum Force

890N

Spindle Type

Lead Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

0.13lb

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLN23B19 is a NEMA 23 size motorized lead screw in rotating nut configuration with double motor stack, 1.9A current rating and male threaded end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

관련된 링크들