Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.42

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
197-1104
제조사 부품 번호:
MLN14A08-M06120P15000N-C6A0-XXX
제조업체:
Thomson Linear
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomson Linear

Product Type

Electrical Linear Actuator

Maximum Load

890N

Stroke Length

2.5in

Voltage

3.42

Series

MLN

Motor Technology

Hybrid Stepper Motor

Spindle Type

Lead Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

0.13lb

COO (Country of Origin):
US
Thomson Linear MLN14A08 is a NEMA 14 size motorized lead screw in rotating nut configuration with single motor stack, 0.8A current rating and male threaded end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

관련된 링크들