Festo Electrical Linear Actuator 300 mm 356N 8061479 600mm/s
- RS 제품 번호:
- 181-6731
- Distrelec 제품 번호:
- 301-70-291
- 제조사 부품 번호:
- ELGC-BS-KF-32-300-8P
- 제조업체:
- Festo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,895,960.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,895,960.00 |
| 5 + | ₩1,820,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-6731
- Distrelec 제품 번호:
- 301-70-291
- 제조사 부품 번호:
- ELGC-BS-KF-32-300-8P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 356N | |
| Stroke Length | 300mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 356N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 83.4g | |
| Standards/Approvals | RoHS | |
| Model Number | 8061479 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 356N | ||
Stroke Length 300mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 356N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 83.4g | ||
Standards/Approvals RoHS | ||
Model Number 8061479 | ||
Festo ELGC-BS Series Electric Linear Actuator, 300mm Maximum Stroke Length, 356N Maximum Load - ELGC-BS-KF-32-300-8P, Numeric Part Number:8061479
This electric linear actuator is a micro linear actuator designed for precise motion control. Featuring a maximum stroke length of 300 mm, it is a versatile component in automation, electronics, and mechanical applications. The actuator utilises advanced motor technology, offering both servo and stepper motor options, enabling high-speed operation with no load speeds reaching up to 600 mm/s.
Features & Benefits
• Provides a maximum load capacity of 356 N for robust performance
• Achieves high acceleration rates up to 15 m/s² for quick actions
• Designed with an IP40 rating, ensuring moderate protection against dust
• Utilises a ball screw drive for efficient and precise linear motion
• Features lifetime lubrication, minimising maintenance requirements
• Delivers excellent repetition accuracy at ±0.015 mm for reliable results
Applications
• Ideal for battery production, particularly in the assembly of Li-ion batteries
• Suitable for use in cleanroom environments, conforming to Class 7 ISO standards
• Effective in industrial automation systems requiring precise linear motion
• Employed in involving load handling and positioning tasks
How does the actuator handle different mounting positions?
This actuator is designed with flexibility in mind, allowing it to be mounted in various orientations to suit specific installation requirements. This adaptability improves usability in a range of applications.
What is the impact energy specification of this actuator?
The actuators impact energy at maximum homing speed is rated at 2.5E-4 J, ensuring minimal shock during operation, which is crucial for preserving system integrity in sensitive setups.
What are the implications of the duty cycle for operational use?
With a 100% duty cycle, this actuator can operate continuously without overheating, making it suitable for demanding industrial environments where constant motion is necessary.
관련된 링크들
- Festo Electrical Linear Actuator 200 mm 356N 8061478 600mm/s
- Festo Electrical Linear Actuator 400 mm 356N 8061480 600mm/s
- Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- Festo ELGC-BS, 8061489 Electrical Linear Actuator, 600mm/s, 600 mm
- Festo ELGC-BS, 8062779 Electrical Linear Actuator, 1500mm/s, 600 mm
- Festo ELGC-BS, 8061483 Electrical Linear Actuator, 600mm/s, 800 mm
- Festo ELGC-BS, 8061488 Electrical Linear Actuator, 600mm/s, 500 mm
- Festo ELGC-BS, 8061484 Electrical Linear Actuator, 600mm/s, 100 mm