Ewellix Makers in Motion, 4000N 300 mm 65mm/s

Subtotal (1 unit)*

₩1,320,400.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,320,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-6831
제조사 부품 번호:
CATR33X3002K1G1Z/C24CWT2
제조업체:
Ewellix Makers in Motion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewellix Makers in Motion

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Load

4000N

Maximum Speed

65mm/s

Series

CATR33

Motor Technology

AC Motor

Duty Cycle

30%

Maximum Force

4000N

IP Rating

IP66

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61000-6-3, EN 61000-6-4, EMC

COO (Country of Origin):
SE

SKF Electric Linear Actuator


The SKF linear actuator is a compact designed electric actuator from the CATR33 series. This actuator uses CAT modular to interchange critical components. It requires 24VDC input voltage and consists of an AC motor for its operation. The motor is assembled in right side with single ear attachment of diameter 12mm and a hole of diameter 12mm. The speed of motor is 65mm/s.

Features and Benefits


• 300mm stroke length

• Can handle maximum load up to 4000N

• Cost efficient

• Lubricated for service life

Applications


• Bearings and units

• Industrial applications

• Lubrication system

• Mechatronics

관련된 링크들