Ewellix Makers in Motion, 4000N 200 mm 65mm/s
- RS 제품 번호:
- 178-6830
- 제조사 부품 번호:
- CATR33X2002K1G1Z/C24CWT2
- 제조업체:
- Ewellix Makers in Motion
Subtotal (1 unit)*
₩1,293,200.00
일시적 품절
- 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,293,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-6830
- 제조사 부품 번호:
- CATR33X2002K1G1Z/C24CWT2
- 제조업체:
- Ewellix Makers in Motion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ewellix Makers in Motion | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 4000N | |
| Stroke Length | 200mm | |
| Maximum Speed | 65mm/s | |
| Series | CATR33 | |
| Motor Technology | AC Motor | |
| Duty Cycle | 30% | |
| Maximum Force | 4000N | |
| IP Rating | IP66 | |
| Piston Rod Thread | M12 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61000-6-4, EMC, EN 61000-6-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ewellix Makers in Motion | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 4000N | ||
Stroke Length 200mm | ||
Maximum Speed 65mm/s | ||
Series CATR33 | ||
Motor Technology AC Motor | ||
Duty Cycle 30% | ||
Maximum Force 4000N | ||
IP Rating IP66 | ||
Piston Rod Thread M12 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61000-6-4, EMC, EN 61000-6-3 | ||
- COO (Country of Origin):
- SE
SKF Electric Linear Actuator
The SKF linear actuator is a compact designed electric actuator from the CATR33 series. This actuator uses CAT modular to interchange critical components. It requires 24VDC input voltage and consists of an AC motor for its operation. The motor is assembled in right side with single ear attachment of diameter 12mm and a hole of diameter 12mm. The speed of motor is 65mm/s.
Features and Benefits
• 200mm stroke length
• Can handle maximum load up to 4000N
• Cost efficient
• Lubricated for service life
Applications
• Bearings and units
• Industrial applications
• Lubrication system
• Mechatronics
관련된 링크들
- Ewellix Makers in Motion, 4000N 200 mm 65mm/s
- Ewellix Makers in Motion, 4000N 300 mm 65mm/s
- Ewellix Makers in Motion, 4000N 100 mm 65mm/s
- Ewellix Makers in Motion, 3500N, 4000 N 300 mm 65mm/s
- Ewellix Makers in Motion, 3000N 100 mm 65mm/s
- Ewellix Makers in Motion Bearing Unit LUHR 20 LUHR Series
- Ewellix Makers in Motion Bearing Unit LUHR 25 LUHR Series
- Ewellix Makers in Motion Bearing Unit LUHR 16 LUHR Series