ROHM, 16 kB Serial EEPROM 8-Pin TSSOP I2C
- RS 제품 번호:
- 260-6100
- 제조사 부품 번호:
- BR24H16FVT-5ACE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-6100
- 제조사 부품 번호:
- BR24H16FVT-5ACE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 2k x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Series | BR24H16xxx-5AC | |
| Width | 3mm | |
| Number of Words | 2k | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 2k x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.4mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Series BR24H16xxx-5AC | ||
Width 3mm | ||
Number of Words 2k | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
The ROHM BR24H16xxx-5AC Series is a 16 Kbit serial EEPROM of I2C BUS Interface. It has low current consumption and has noise filter built in SCL or SDA pin.
AEC Q100 Qualified
Functional safety supportive automotive products
Page write mode of 16 byte
Bit Format is 2 K x 8 bit
관련된 링크들
- ROHM BR24H16FVT-5ACE2, 16 kB Serial EEPROM 8-Pin TSSOP I2C
- ROHM, 256 kB Serial EEPROM, 50 ns 8-Pin TSSOP I2C
- ROHM, 8 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- ROHM, 32 kB Serial EEPROM, 450 ns 8-Pin TSSOP-B I2C
- ROHM BR24H256FVT-5ACE2, 256 kB Serial EEPROM, 50 ns 8-Pin TSSOP I2C
- ROHM BR24H08FVT-5ACE2, 8 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H128FVT-5ACE2, 128 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H32FVT-5ACE2, 32 kB Serial EEPROM, 450 ns 8-Pin TSSOP-B I2C