ROHM BR24H64F-5ACE2, 64 kB EEPROM 8-Pin SOP-8 I2C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
255-7710
제조사 부품 번호:
BR24H64F-5ACE2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Memory Size

64kB

Product Type

EEPROM

Interface Type

I2C

Package Type

SOP-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

BR24H64

Automotive Standard

AEC-Q100

Supply Current

2mA

The ROHM 64KBit, I2C BUS, serial EEPROM for automotive(2-Wire) is non-volatile memory that can be overwritten electrically, in units of bytes, and is most suitable for data storage use. ROHM's high reliability serial EEPROMs are among the top of their class. They command a large market share and are available in a range of capacities, bus interfaces (Micro wire, I²C, SPI), operating voltages (1.8V to 5.5V, 2.5V to 5.5V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

AEC-Q100 Qualified (Note 1)

Functional safety supportive automotive products

All controls available by 2 ports of serial clock (SCL) and serial data (SDA)

1.7 V to 5.5 V wide limit of operating voltage

Possible 1 MHz operation

Page write mode 32 byte

Bit

관련된 링크들