Microchip 24LC32AT-I/OT, 32 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩2,502,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 09일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
3000 - 12000₩834.00₩2,500,200.00
15000 +₩816.00₩2,450,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
165-5115
제조사 부품 번호:
24LC32AT-I/OT
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

EEPROM

Memory Size

32kB

Interface Type

Serial-I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Organisation

4K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.8mm

Length

2.9mm

Number of Words

4K

Supply Current

3mA

Data Retention

200year

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

The Microchip Technology Inc. 24AA32A/24LC32A is a 32Kb I2C™ compatible Serial EEPROM. The device is organized as a single Block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and Active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.

Single supply with operation down to 2.5V for24LC32A devices

Low-power CMOS technology

2-wire serial interface, I2C™ compatible

Cascadable up to eight devices

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

100 kHz and 400 kHz clock compatibility

More than 1 million erase/write cycles

Data retention > 200 years

관련된 링크들