MK Electric Earthing Lead Adapter Brass 20 mm Diameter
- RS 제품 번호:
- 491-822
- 제조사 부품 번호:
- 9933
- 제조업체:
- MK Electric
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 491-822
- 제조사 부품 번호:
- 9933
- 제조업체:
- MK Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MK Electric | |
| Body Material | Brass | |
| Product Type | Earthing Lead Adapter | |
| Standards/Approvals | EN/IEC | |
| Maximum Diameter | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 MK Electric | ||
Body Material Brass | ||
Product Type Earthing Lead Adapter | ||
Standards/Approvals EN/IEC | ||
Maximum Diameter 20mm | ||
제외
- COO (Country of Origin):
- GB
M20 Earth Adaptor
M20 earth lead adaptor for earthing metal conduit
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Standards
BS EN 60529; IEC 669-2-1; BS EN 50081-1; BS EN 50082-1
Supplied with
8888
관련된 링크들
- Schneider Electric Earthing Strap Brass Brass
- Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8.5 mm Diameter 25 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Brass and Copper Alloy For Terminal
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter