RS Better World

Schneider Electric Earthing Strap Copper Copper 7 mm Diameter 6 mm² Diameter

Subtotal (1 pack of 10 units)*

₩70,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 350 개 단위 배송
  • 추가로 2026년 11월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩7,096.00₩70,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
188-1216
Distrelec 제품 번호:
302-94-752
제조사 부품 번호:
NSYEB156D6
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Strap Material

Copper

Body Material

Copper

Product Type

Earthing Strap

Standards/Approvals

RoHS, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Maximum Diameter

7mm

Maximum Wire CSA

6mm²

COO (Country of Origin):
IT

Schneider Electric Spacial Series Earthing Strap, 150 x 12mm Diameter Range, Tinned Copper - NSYEB156D6


This Schneider Electric earthing strap is a 150 x 12 mm strap made of tinned copper. It’s designed for effective grounding in electrical installations.

Features & Benefits


• Tinned copper construction for excellent conductivity

• 150 x 12mm dimensions for versatility in installations

• Nut and washer fixing for easy installation

Applications


• Essential for grounding or potential equalisation in electrical systems and machinery

• Used in electric furnaces for grounding and ensuring proper electrical continuity

What is the purpose of an earthing strap?


An earthing strap provides a low-resistance path for electrical current to flow safely to the ground. It helps prevent electric shock, protects equipment, and ensures proper functioning of electrical systems.

Can I use any material for an earthing strap?


Use materials with good electrical conductivity, such as copper or tinned copper. These materials minimise resistance and enhance effective grounding.

관련된 링크들