3M PELTOR Wired Listen Only Ear Defender with Headband, 27dB, Black, Green

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
285-6298
Distrelec 제품 번호:
300-99-795
제조사 부품 번호:
7000103737
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Attachment Type

Headband

Series

PELTOR

Single Number Rating SNR

27dB

Bluetooth

No

Connection Type

Wired

Colour

Black, Green

Communication Type

Listen Only

제외

COO (Country of Origin):
SE

3M PELTOR Series Ear Defender, 27 dB Single Number Rating, Wired Connection Type - 7000103737


This ear defender offers effective hearing protection designed for use in various industrial environments. The product features a headband attachment, providing comfort with a secure fit. With a Single Number Rating (SNR) of 27 dB, these ear defenders are ideal for reducing exposure to harmful noise levels. Available in black and green, the wired connection ensures reliable performance without the complications of wireless usage.

Features & Benefits


• Wired connection ensures dependable functionality in demanding conditions
• Comfortable headband design suitable for extended wear
• Listen-only communication feature aids in maintaining awareness of surroundings
• Suitable for a wide range of industrial and mechanical needs
• Classic colours enhance visibility while complementing work attire

Applications


• Ideal for use in manufacturing facilities and assembly lines
• Designed for protection in construction and mechanical workshops
• Utilised during maintenance tasks in noisy environments
• Suitable for use where awareness of surrounding sounds is important

How does the ear defender ensure comfort during long periods of use?


The ergonomic design features a padded headband that distributes pressure evenly, allowing for prolonged wear without discomfort.

Can the ear defender be used in combination with other personal protective equipment (PPE)?


Yes, it is designed to be compatible with other PPE, ensuring comprehensive personal safety without compromising comfort.

What makes the ear defender suitable for industrial use?


The robust construction, combined with a high SNR of 27 dB, effectively shields against hazardous noise levels found in workplaces while ensuring user comfort.

Is there any maintenance required to keep the ear defender in good condition?


Regularly inspect for signs of wear or damage, and clean with a damp cloth as needed to maintain hygiene and performance.

관련된 링크들