Skytec 3017 FREE Ear Defender for Helmets, 26 dB, Orange, Black

Subtotal (1 Box of 40 units)*

₩2,068,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩2,068,000.00₩51,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
670-927
제조사 부품 번호:
3017OR000000
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Attachment Type

Helmet

Product Type

Ear Defender

Series

3017 FREE

Single Number Rating SNR

26dB

Cup Colour

Orange, Black

Weight

260g

Standards/Approvals

CE CAT III, UKCA, EN 352-3

제외

COO (Country of Origin):
DE
The Skytec Helmet mounted ear defender is designed to provide exceptional hearing protection in various industrial applications. Its height-adjustable design ensures a perfect fit, making it suitable for long hours of use. Crafted with meticulous attention to detail, it combines comfort with high-performance attenuation, reducing harmful noise levels while maintaining clarity of communication. The unique colour options add a stylish touch, ensuring that safety equipment never compromises on aesthetics.

Height adjustable cups accommodate a wide range of users

Soft ear pads enhance comfort during prolonged wear

Compatible with popular helmet models adding versatility

Available in multiple colour combinations for individual preference

Constructed from durable materials ensuring longevity

Lightweight design reduces fatigue throughout the day

Daily inspection recommended to maintain optimal performance

Easily cleanable with warm soapy water simplifying maintenance

UKCA CE CAT III standard

Conforms to EN 352-3

관련된 링크들