3M Optime I Ear Defender for Helmets, 26 dB, Yellow

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
650-078
제조사 부품 번호:
7000039617
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Ear Defender

Attachment Type

Helmet

Series

Optime I

Single Number Rating SNR

26dB

Foldable

Yes

Cup Colour

Yellow

Standards/Approvals

No

제외

COO (Country of Origin):
PL

3M Optime I Series Ear Defender, 26dB Single Rating, Yellow Cup - 7000039617


This ear defender is a hearing-protection device designed to reduce workplace noise exposure in industrial and construction settings. It provides personal attenuation for routine tasks where hearing protection is required and is intended for use with head-mounted safety systems.

Features and Benefits:


• SNR value 26 dB reduces overall noise exposure effectively
• Yellow cups enhance wearer visibility on site
• Foldable construction allows compact storage and transport
• Helmet attachment enables secure mounting to safety helmets
• Lightweight form supports extended wear with less fatigue

Applications


• Suitable for construction site operatives requiring visibility
• Ideal for helmet-equipped personnel on plant and machinery
• Used with safety helmets for road maintenance tasks
• Can be used for general industrial noise reduction duties

How is the product stowed when not in use?


It folds flat for compact storage in lockers or tool bags.

Can it be fitted to different helmet types?


It attaches via a helmet-mounted connection designed for standard helmet accessory points.

What visual benefit do the ear cups provide on site?


The bright yellow cups improve detection of protected personnel in busy environments.

How does the design affect wearer comfort during long shifts?


The construction prioritises low mass to reduce pressure on the head over extended periods.

관련된 링크들