Moldex M Wireless Listen Only Ear Defender with Headband, 35dB

N

Subtotal (1 Box of 10 units)*

₩62,370.88

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩62,370.88₩6,237.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-856
제조사 부품 번호:
613001
제조업체:
Moldex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moldex

Attachment Type

Headband

Series

M

Single Number Rating SNR

35dB

Connection Type

Wireless

Colour

Black

Communication Type

Listen Only

제외

COO (Country of Origin):
CZ
The Moldex M6 earmuffs offer the highest possible degree of wearing comfort. Their lightweight, flexibility and optimal balanced contact pressure means they sit securely and comfortably on the wearer’s head at all times. The high gloss finish is multi-purpose: it gives the earmuffs a smart appearance and prevents dirt from adhering to the surface. The combination of high-grade materials, classic Moldex production quality and replaceable ear cushions ensure a long product lifespan.

35 dB (SNR) nose reduction
Comfortable cushioned ear cups and headband
Lightweight, flexible and durable

관련된 링크들