3M 7100259732 240V Corded Dust Extractor

Subtotal (1 unit)*

₩2,560,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,560,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5296
제조사 부품 번호:
7100259732
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Dust Extractor

Corded/Cordless

Corded

Voltage

240V

Tank Capacity

35L

Maximum Air Flow

1.23L/s

Standards/Approvals

No

제외

COO (Country of Origin):
DE

3M Dust Extractor, 35l Volume Capacity, 1.23 L/s Extraction Rate - 7100259732


This dust extractor is a corded vacuum cleaner designed for efficient dust management in various environments. With a substantial volume capacity of 35l, it excels in extracting dust at a rate of 1.23L/s. This system operates on a 240V supply, making it suitable for industrial settings where consistent power is essential.

Features & Benefits


• High-capacity extractor optimises dust collection

• Efficient dust extraction reduces airborne particles

• Professional dust management enhances working conditions

• Powerful air cleaner improves air quality during use

• Developed for use on construction sites for versatility

Applications


• Used with 3M Xtract random orbital sanders

• Ideal for industrial dust collection tasks

• Suitable for woodworking and metalworking environments

• Utilised in maintenance and repair applications

• Compatible with various power tools for improved efficiency

Can it be used for large-scale projects?


Yes, it is suitable for managing dust in large projects.

Is it easy to transport?


It is designed for mobility and ease of use at different sites.

Will it work with other brands of tools?


It can connect with many tools that fit the appropriate specifications.

How does it improve air quality?


It efficiently extracts up to 99% of sanding dust particles.

Can it operate continuously without overheating?


Yes, its design supports prolonged use in challenging conditions.

관련된 링크들