DeWALT DWV905M-QS Corded Dust Extractor
- RS 제품 번호:
- 173-635
- 제조사 부품 번호:
- DWV905M-QS
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩1,840,640.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,840,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-635
- 제조사 부품 번호:
- DWV905M-QS
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Corded | |
| Hose Length | 4.6m | |
| Tank Capacity | 38L | |
| Standards/Approvals | M-Class compliant | |
| Series | DWV905M-QS | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Dust Extractor | ||
Corded/Cordless Corded | ||
Hose Length 4.6m | ||
Tank Capacity 38L | ||
Standards/Approvals M-Class compliant | ||
Series DWV905M-QS | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Construction Dust Extractor is M-Class compliant, ensuring it meets the tightening regulations for use on job sites in EMEA and ANZ. With an improved brushed motor providing increased airflow and pressure compared to previous models, this extractor offers market-leading performance. The Auto Start and Stop Control feature makes it convenient for users, while the Dual Canister Filters with auto filter clean mechanism maintain unit performance during tough construction applications. The Variable Suction Dial allows users to tailor suction to specific application or tool requirements.
M-Class compliant construction dust extractor
Improved brushed motor offers increased airflow and pressure
Auto Start & Stop Control for user convenience
Dual Canister Filters with auto filter clean mechanism
Variable Suction Dial for tailored suction settings
관련된 링크들
- DeWALT DWV905H-QS Corded Dust Extractor
- DeWALT DWV905M-GB 230V Corded Dust Extractor
- DeWALT DWV901L-QS Corded Dust Extractor
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- DeWALT DWV9000-XJ Corded Dust Extractor
- DeWALT DWV9110-XJ Corded Dust Extractor
- DeWALT DWV9150-XJ Corded Dust Extractor
- DeWALT DWV9210-XJ Corded Dust Extractor