3M 389 Duct Tape, 50 m x 100mm, Black

Subtotal (1 Box of 8 units)*

₩1,186,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,186,400.00₩148,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-3950
제조사 부품 번호:
7000111463
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Black

Product Type

Duct Tape

Tape Type

Duct Tape

Width

100mm

Length

50m

Backing Material

Polyethylene

Thickness

260μm

Adhesive Material

Synthetic Rubber

Standards/Approvals

No

Model Number

389

제외

COO (Country of Origin):
JP

3M Duct Tape, 100mm Tape Width, 50m Length - 7000111463


This duct tape is a multi-purpose adhesive tape designed for industrial and workshop environments. It provides Durable surface protection and temporary bonding for mechanical, electrical and electronics tasks, with a polyethylene backing and a synthetic rubber adhesive for secure adherence across varied substrates.

Features & Benefits


• Synthetic rubber adhesive for strong initial tack and holding power
• Polyethylene backing offering resistance to abrasion and moisture
• 0.26mm thickness delivering stable handling and tear control
• Wide 100mm roll for efficient coverage of large joints
• 50m length reducing roll changes during extended tasks
• Black finish providing Visual contrast for masking and identification

**Applications**


• Suitable for temporary sealing of ducting and cable runs
• Ideal for repairing insulation on housings and conduits
• Used with panel assemblies for surface protection during fabrication
• Can be used for bundling harnesses and cable management
• Used for marking or blackout on enclosures and test rigs

How does the tape behave when exposed to damp environments?


The backing material limits moisture ingress and the adhesive maintains a bond on many surfaces, making it useful where occasional damp contact occurs.

Can it be torn by hand or is cutting equipment required?


The tape’s backing and thickness allow controlled tearing by hand along a straight line for most workshop uses while providing sufficient rigidity for neat application.

How suitable is the tape for use on electrical enclosures?


The adhesive adheres well to metal and plastics commonly found in enclosures, enabling temporary sealing and surface protection during assembly and maintenance.

Will the black colour affect visibility of markings?


The dark finish is useful for blackout and contrast purposes

however, ensure any required markings use contrasting inks or tapes for legibility.

관련된 링크들