Subtotal (1 Box of 36 units)*
₩1,333,280.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,333,280.00 | ₩37,036.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-3947
- 제조사 부품 번호:
- 7000111459
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 389 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Black | ||
Width 25mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 389 | ||
제외
- COO (Country of Origin):
- JP
3M Duct Tape, 25mm Width, 50m Length - 7000111459
This duct tape is a multipurpose adhesive tape designed for repair and sealing tasks in industrial environments. It combines a waterproof backing with a high-tack adhesive to conform to irregular surfaces and allow manual tearing in both directions, making it suitable for routine maintenance and installation work across automation, electronics, electrical and mechanical settings.
Features & Benefits
• Synthetic rubber adhesive delivers strong initial tack and adhesion
• Polyethylene backing offers water resistance and surface conformity
• Thin 0.26mm construction provides low-profile coverage and flexibility
• Narrow 25mm width enables precise application in confined spaces
• Long 50m roll reduces changeovers and supports extended jobs
• Available in black for discreet repairs and cable works
• Polyethylene backing offers water resistance and surface conformity
• Thin 0.26mm construction provides low-profile coverage and flexibility
• Narrow 25mm width enables precise application in confined spaces
• Long 50m roll reduces changeovers and supports extended jobs
• Available in black for discreet repairs and cable works
**Applications**
• Suitable for temporary sealing of cable joints and harnesses
• Ideal for securing insulation and protective wraps in panels
• Used for quick maintenance fixes on conveyors and enclosures
• Can be used for colour-matching repairs where a black finish is required
• Used with masking frames and fixtures for light-duty holding tasks
• Ideal for securing insulation and protective wraps in panels
• Used for quick maintenance fixes on conveyors and enclosures
• Can be used for colour-matching repairs where a black finish is required
• Used with masking frames and fixtures for light-duty holding tasks
How does the tape behave when torn by hand?
The backing is engineered for easy manual tearing in both directions, allowing Rapid single-person application without tools.
Will the adhesive perform on textured metal or plastic?
The synthetic rubber adhesive provides high initial tack designed to adhere to a variety of common industrial substrates including metal and many plastics.
Is the backing suitable for exposure to moisture?
The polyethylene backing is waterproof and maintains conformity under damp conditions, making it appropriate for environments where brief wetting may occur.
How does the tapes thickness influence installation in tight assemblies?
At 0.26mm thickness the tape lays flat with minimal bulk, permitting use in confined assemblies where clearance is limited.
관련된 링크들
- 3M Scotch 389 Duct Tape, 50 m x 25mm, Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 25mm, White, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 100mm, Black, Acrylic Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 38mm, Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape, 50 m x 19mm, Black, PE Coated Finish
- 3M Scotch 389 Scotch 389 Duct Tape, 50 m x 50mm, Black, PE Coated Finish
- 3M 389 Duct Tape, 50 m x 50mm, Black
- 3M 389 Duct Tape, 50 m x 100mm, Black