DUCK TAPE 232152 Duct Tape, 25 m x 50mm, Black, Gloss Finish
- RS 제품 번호:
- 238-5573
- 제조사 부품 번호:
- 232152
- 제조업체:
- DUCK TAPE
Subtotal (1 unit)*
₩20,640.00
일시적 품절
- 2026년 11월 16일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-5573
- 제조사 부품 번호:
- 232152
- 제조업체:
- DUCK TAPE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DUCK TAPE | |
| Product Type | Duct Tape | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Fabric | |
| Thickness | 230μm | |
| Adhesive Material | A Polycloth Adhesive Tape | |
| Elongation at Break | 0.16% | |
| Minimum Operating Temperature | 10°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Model Number | 232152 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DUCK TAPE | ||
Product Type Duct Tape | ||
Colour Black | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 25m | ||
Backing Material Fabric | ||
Thickness 230μm | ||
Adhesive Material A Polycloth Adhesive Tape | ||
Elongation at Break 0.16% | ||
Minimum Operating Temperature 10°C | ||
Finish Gloss | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Model Number 232152 | ||
제외
- COO (Country of Origin):
- CN
The DUCK TAPE ULTIMATE is a high strength all purpose cloth duct tape. It has 1000s of uses, includes repairs, seals, reinforces, protects, binds holds and identifies. It is available in black colour. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 12 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil or other contaminants.
Width 50 mm
Length 25 m
It is triple layer technology, 3 high performance layers
Waterproof backing
Heavy duty, fabric reinforced tape
Excellent adhesion
Excellent conformability
Excellent handling characteristics , does not twist or curl during applicati
관련된 링크들
- DUCK TAPE Duck Tape 211115 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 222225 Duct Tape, 25 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 222227 Duct Tape, 25 m x 50mm, Black, Gloss Finish
- DUCK TAPE 232153 Duct Tape, 25 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 232160 Duct Tape, 25 m x 50mm, White, Gloss Finish
- DUCK TAPE 232335 Duct Tape, 25 m x 50mm, White, Gloss Finish
- DUCK TAPE 222226 Duct Tape, 50 m x 50mm, Silver, Gloss Finish
- DUCK TAPE 232336 Duct Tape, 50 m x 50mm, Black, Gloss Finish